
* Images are for reference only
RV-0915S/P
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- RV-0915S/P
- JLCPCB Part #
- C7067986
- Package
- DIP,32.4x14.7mm
- Description
- 1 133mA 15V 2W 6kV 75% 8.1V~9.9V DIP,32.4x14.7mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$44.9422
195+
$17.9332
495+
$17.3339
1005+
$17.0367
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?