This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image

* Images are for reference only

RV-0905D/P

Mechanical Assembly
Manufacturer
Recom Power
MFR.Part #
RV-0905D/P
JLCPCB Part #
C6668873
Package
-
Description
-40°C ~ 85°C -5V 1.27" L x 0.58" W x 0.45" H (32.4mm x 14.7mm x 11.4mm) 2 2 W 200mA,200mA 24-DIP Module, 14 Leads 5V 6 kV 75% 8.1V 9.9V ITE (commercial), medical Isolation module SCP Through hole - Power Module/Power Supply ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 15

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $18.1920

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons