
* Images are for reference only
RTC2-2405SRW-R
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- RTC2-2405SRW-R
- JLCPCB Part #
- C7353945
- Package
- SMD-5P,14.9x14.2mm
- Description
- 1 18V~36V 2W 3kV 400mA 5V 80% SMD-5P,14.9x14.2mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$26.5818
200+
$10.6067
400+
$10.2520
1000+
$10.0770
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?