This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RS-4805S/H3

Extended
Manufacturer
Recom Power
MFR.Part #
RS-4805S/H3
JLCPCB Part #
C6201479
Package
SIP,21.8x9.2mm
Description
1 2W 36V~72V 3kV 400mA 5V 78% SIP,21.8x9.2mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 22

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $54.3170
198+ $21.6726
506+ $20.9485
990+ $20.5905

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons