This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RSH2-3.324S/H2

Extended
Manufacturer
Recom Power
MFR.Part #
RSH2-3.324S/H2
JLCPCB Part #
C5896551
Package
SMD-7P,18.9x12.8mm
Description
1 1.992W 2.8V~5.5V 24V 2kV 80% 83mA Short Circuit Protection、Over Current Protection、Automatic fault recovery SMD-7P,18.9x12.8mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $31.2513
200+ $12.4699
500+ $12.0542
1000+ $11.8480

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons