
* Images are for reference only
RSH2-0512S/H3
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- RSH2-0512S/H3
- JLCPCB Part #
- C7352827
- Package
- SMD-7P,18.9x12.8mm
- Description
- 1 12V 167mA 2W 3kV 4.5V~13.2V 82% SMD-7P,18.9x12.8mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$34.5885
200+
$13.8019
500+
$13.3405
1000+
$13.1131
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?