
* Images are for reference only
RS6-1205D
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- RS6-1205D
- JLCPCB Part #
- C7298538
- Package
- SIP,21.8x9.2mm
- Description
- 1.6kV 2 5V 600mA 6W 85% 9V~18V SIP,21.8x9.2mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 22
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$38.7249
198+
$15.4518
506+
$14.9348
990+
$14.6812
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?