This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RS12-4805SZ

Extended
Manufacturer
Recom Power
MFR.Part #
RS12-4805SZ
JLCPCB Part #
C6282084
Package
SIP,21.8x9.6mm
Description
1 12W 18V~75V 2.4A 3kV 5V 88% Short Circuit Protection、Under Voltage Protection、Overload protection SIP,21.8x9.6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 22

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $135.3767
198+ $54.0163
506+ $52.2122
990+ $51.3207

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons