
* Images are for reference only
RPMA5.0-8.0/OF
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- RPMA5.0-8.0/OF
- JLCPCB Part #
- C7299137
- Package
- -
- Description
- 1 3.3V~16.5V 8A 96.5% 9V~53V - DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$78.6269
200+
$31.3722
500+
$30.3248
1000+
$29.8060
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?