
* Images are for reference only
RPA30-2405SAW/P
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- RPA30-2405SAW/P
- JLCPCB Part #
- C5866544
- Package
- DIP,25.4x25.4mm
- Description
- 1 1.6kV 30W 5V 6A 89% 9V~36V Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection DIP,25.4x25.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$119.6234
200+
$47.7301
500+
$46.1366
1000+
$45.3470
Related Products
Welcome back, may I help you?