
* Images are for reference only
RPA100E-4812SW/N
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- RPA100E-4812SW/N
- JLCPCB Part #
- C6987013
- Package
- -
- Description
- -40℃~+85℃ 1 1.5kV 108W 11mm 12V 18V~75V 22.8mm 350kHz 58.8mm 60mA 80mVp-p 92% 9A Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Remote sampling compensation - Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 6
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$101.0150
198+
$40.3055
498+
$38.9591
1002+
$38.2940
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?