
* Images are for reference only
RP20-2415DFW-HC
Mechanical Assembly
- Manufacturer
- Recom Power
- MFR.Part #
- RP20-2415DFW-HC
- JLCPCB Part #
- C6661013
- Package
- DIP-6
- Description
- -15V -40°C ~ 63°C 1.6 kV 15V 2 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) 20 W 36V 6-DIP Module 667mA,667mA 86% 9V Enable, Active High ITE (Commercial) Isolation module OCP,OVP,SCP,UVLO Through hole DIP-6 Power Module/Power Supply ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$75.7423
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?