This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image

* Images are for reference only

RP20-2405SFR/XC-HC

Mechanical Assembly
Manufacturer
Recom Power
MFR.Part #
RP20-2405SFR/XC-HC
JLCPCB Part #
C6661005
Package
DIP
Description
-40°C ~ 79°C 0.88 1 1.6 kV 2.00" L x 1.00" W x 0.66" H (50.8mm x 25.4mm x 16.8mm) 20 W 36V 4A 5V 6-DIP Module, 5 Leads 9V ITE (Commercial) Isolation module OCP,OVP,SCP,UVLO Through hole DIP Power Module/Power Supply ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $79.5489

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons