This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RP15-2415SA-HC

Extended
Manufacturer
Recom Power
MFR.Part #
RP15-2415SA-HC
JLCPCB Part #
C5733671
Package
DIP,25.4x25.4mm
Description
1 1.6kV 15V 15W 18V~36V 1A 88% Short Circuit Protection、Overvoltage protection、Overload protection、Automatic fault recovery DIP,25.4x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $152.0284
200+ $60.6609
500+ $58.6339
1000+ $57.6316

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons