
* Images are for reference only
RP15-2415DFW/P
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- RP15-2415DFW/P
- JLCPCB Part #
- C6196777
- Package
- DIP,50.8x25.4mm
- Description
- 1.6kV 15V 15W 2 500mA 86% 9V~36V DIP,50.8x25.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 9
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$177.1319
198+
$70.6769
504+
$68.3155
999+
$67.1493
Related Products
Welcome back, may I help you?