
* Images are for reference only
RP15-4812SF
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- RP15-4812SF
- JLCPCB Part #
- C5733693
- Package
- DIP-6
- Description
- 1 1.25A 1.6kV 12V 15W 36V~75V 87% Short Circuit Protection、Overvoltage protection、Overload protection、Automatic fault recovery DIP-6 Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 9
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$155.1776
198+
$61.9174
504+
$59.8479
999+
$58.8252
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?