
* Images are for reference only
RP15-2405SOFW
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- RP15-2405SOFW
- JLCPCB Part #
- C7293797
- Package
- SMD-4P,27.9x23.9mm
- Description
- 1 15W 2.25kV 3A 5V 87% 9V~36V SMD-4P,27.9x23.9mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$121.7556
200+
$48.5821
500+
$46.9587
1000+
$46.1566
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?