This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RP12-483.3SAW

Extended
Manufacturer
Recom Power
MFR.Part #
RP12-483.3SAW
JLCPCB Part #
C5890089
Package
DIP,31.8x20.3mm
Description
1 1.6kV 12W 18V~75V 3.3V 3.5A 84% Short Circuit Protection、Under Voltage Protection、Overvoltage protection、Overload protection DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 7

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $138.8137
203+ $55.3881
497+ $53.5378
1001+ $52.6232

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons