This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RP12-4812SAW/SMD

Extended
Manufacturer
Recom Power
MFR.Part #
RP12-4812SAW/SMD
JLCPCB Part #
C6416110
Package
SMD-18P,32x20.3mm
Description
1 1.6kV 12V 12W 18V~75V 1A 87% Short Circuit Protection、Under Voltage Protection、Overvoltage protection、Overload protection SMD-18P,32x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 7

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $159.1406
203+ $63.4984
497+ $61.3771
1001+ $60.3285

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons