
* Images are for reference only
RP12-243.3SAW/SMD
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- RP12-243.3SAW/SMD
- JLCPCB Part #
- C7348755
- Package
- SMD-18P,32x20.3mm
- Description
- 1 1.6kV 12W 3.3V 3.5A 84% 9V~36V SMD-18P,32x20.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 7
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$158.6109
203+
$63.2871
497+
$61.1728
1001+
$60.1277
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?