This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RP10-4805DA/P-HC

Extended
Manufacturer
Recom Power
MFR.Part #
RP10-4805DA/P-HC
JLCPCB Part #
C7058791
Package
DIP,25.4x25.4mm
Description
1.6kV 10W 1A 2 36V~75V 5V 87% DIP,25.4x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $155.6909
200+ $62.1213
500+ $60.0454
1000+ $59.0211

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons