
* Images are for reference only
RP10-2412DE/P
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- RP10-2412DE/P
- JLCPCB Part #
- C7348557
- Package
- DIP,50.8x25.4mm
- Description
- 12V 18V~36V 2 416mA 84% DIP,50.8x25.4mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 9
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$156.7548
198+
$62.5471
504+
$60.4565
999+
$59.4241
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?