
* Images are for reference only
RP10-123.3SE/M1
Mechanical Assembly
- Manufacturer
- Recom Power
- MFR.Part #
- RP10-123.3SE/M1
- JLCPCB Part #
- C6660324
- Package
- DIP-6
- Description
- -40°C ~ 85°C 1 1.6 kV 10 W 18V 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) 2A 3.3V 6-DIP Module 80% 9V ITE (Commercial) Isolation module OCP,OVP,SCP Through hole DIP-6 Power Module/Power Supply ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 9
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$55.3481
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?