This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RP10-1215SA/N

Extended
Manufacturer
Recom Power
MFR.Part #
RP10-1215SA/N
JLCPCB Part #
C7348533
Package
DIP,25.4x25.4mm
Description
1 1.6kV 10W 15V 670mA 90% 9V~18V DIP,25.4x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 8

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $136.6354
200+ $54.5186
496+ $52.6968
1000+ $51.7964

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons