
* Images are for reference only
RP08-2415DAW/SMD
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- RP08-2415DAW/SMD
- JLCPCB Part #
- C6408881
- Package
- SMD-18P,32x20.3mm
- Description
- 1.6kV 15V 2 267mA 85% 8W 9V~36V Short Circuit Protection、Under Voltage Protection、Overvoltage protection、Overload protection SMD-18P,32x20.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 7
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$155.3386
203+
$61.9818
497+
$59.9107
1001+
$58.8864
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?