
* Images are for reference only
RP08-4805SAW
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- RP08-4805SAW
- JLCPCB Part #
- C5889740
- Package
- DIP,31.8x20.3mm
- Description
- 1 1.5A 1.6kV 18V~75V 5V 83% 8W Short Circuit Protection、Under Voltage Protection、Overvoltage protection、Overload protection DIP,31.8x20.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 7
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$107.3466
203+
$42.8316
497+
$41.4007
1001+
$40.6942
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?