This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RP-051509D

Extended
Manufacturer
Recom Power
MFR.Part #
RP-051509D
JLCPCB Part #
C6408742
Package
SIP,19.7x7.1mm
Description
-40℃~+85℃ -9V、15V 10.2mm 100kHz 100mVp-p 19.65mm 2 220uF 33mA、56mA 4.5V~5.5V 7.05mm 70%~85% ±5% SIP,19.7x7.1mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $22.4092
200+ $8.9418
500+ $8.6438
1000+ $8.4957

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons