This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image

* Images are for reference only

ROF-78E5.0-0.5SMD-R

Extended
Manufacturer
Recom Power
MFR.Part #
ROF-78E5.0-0.5SMD-R
JLCPCB Part #
C6661164
Package
SMD-4P
Description
-40°C ~ 75°C 0.53" Length x 0.49" Width x 0.18" Height (13.5mm x 12.5mm x 4.5mm) 1 36V 4-SMD Module 500mA 5V 87% 9V Enable, Active High ITE (Commercial) Non-Isolated PoL Module SCP Surface Mount SMD-4P Power Module/Power Supply ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.5406

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons