
* Images are for reference only
RN-2424S/H
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- RN-2424S/H
- JLCPCB Part #
- C6407036
- Package
- DIP,12.8x10.1mm
- Description
- 1 1.25W 21.6V~26.4V 24V 2kV 52mA 85% DIP,12.8x10.1mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 39
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.1402
195+
$8.8339
507+
$8.5392
1014+
$8.3942
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?