
* Images are for reference only
RN-0915S
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- RN-0915S
- JLCPCB Part #
- C6277023
- Package
- DIP,12.8x10.1mm
- Description
- 1 1.25W 15V 1kV 8.1V~9.9V 84% 84mA Short Circuit Protection DIP,12.8x10.1mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 39
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.7654
195+
$7.8872
507+
$7.6240
1014+
$7.4939
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?