This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RKZE-1212S/P

Extended
Manufacturer
Recom Power
MFR.Part #
RKZE-1212S/P
JLCPCB Part #
C5874857
Package
SIP,19.7x7.1mm
Description
1 10.8V~13.2V 12V 167mA 2W 3kV 88% Short Circuit Protection SIP,19.7x7.1mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $19.4666
200+ $7.7686
500+ $7.5085
1000+ $7.3793

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons