This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RKZ-2415S

Extended
Manufacturer
Recom Power
MFR.Part #
RKZ-2415S
JLCPCB Part #
C5874842
Package
SIP,19.7x7.1mm
Description
1 132mA 15V 21.6V~26.4V 2W 3kV 84% Short Circuit Protection SIP,19.7x7.1mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $21.8524
200+ $8.7195
500+ $8.4289
1000+ $8.2844

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons