This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RJZ-2415S/P

Extended
Manufacturer
Recom Power
MFR.Part #
RJZ-2415S/P
JLCPCB Part #
C7049615
Package
DIP,19.7x10mm
Description
-40℃~+90℃ 1 10mm 133mA 150mVp-p 15V 19.9mm 21.6V~26.4V 680uF 7.1mm 85% ±5% DIP,19.7x10mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 24

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $30.0944
192+ $12.0082
504+ $11.6069
1008+ $11.4094

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons