
* Images are for reference only
RH-243.3D/H6
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- RH-243.3D/H6
- JLCPCB Part #
- C5869648
- Package
- SIP,19.6x7mm
- Description
- -40℃~+90℃ 10.2mm 152mA 19.65mm 2 21.6V~26.4V 3.3V 330uF 60mVp-p 7.05mm 74% 80kHz ±5% SIP,19.6x7mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.3156
200+
$9.7025
500+
$9.3790
1000+
$9.2181
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?