This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RH-153.3D/H6

Extended
Manufacturer
Recom Power
MFR.Part #
RH-153.3D/H6
JLCPCB Part #
C5724285
Package
SIP,19.6x7mm
Description
-40℃~+90℃ 10.2mm 13.5V~16.5V 152mA 19.65mm 2 3.3V 330uF 60mVp-p 7.05mm 74% 80kHz ±5% SIP,19.6x7mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $24.3166
200+ $9.7029
500+ $9.3786
1000+ $9.2181

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons