This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RH-1205D/H6

Extended
Manufacturer
Recom Power
MFR.Part #
RH-1205D/H6
JLCPCB Part #
C7048945
Package
SIP,19.6x7mm
Description
-40℃~+90℃ 10.2mm 10.8V~13.2V 100mA 19.65mm 2 330uF 5V 60mVp-p 7.05mm 77% 80kHz Plastic encapsulated type ±5% SIP,19.6x7mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $22.7555
200+ $9.0804
500+ $8.7759
1000+ $8.6269

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons