This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RH-0505D/H6

Extended
Manufacturer
Recom Power
MFR.Part #
RH-0505D/H6
JLCPCB Part #
C5850202
Package
SIP,19.6x7mm
Description
100mA 2 4.5V~5.5V 5V 77% SIP,19.6x7mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $22.0285
200+ $8.7898
500+ $8.4967
1000+ $8.3517

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons