
* Images are for reference only
RHV2-1205S/R20
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- RHV2-1205S/R20
- JLCPCB Part #
- C7283251
- Package
- SIP,45x15mm
- Description
- 1 10.8V~13.2V 20kV 2W 400mA 5V 75% SIP,45x15mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$49.3536
200+
$19.6927
500+
$19.0354
1000+
$18.7091
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?