
* Images are for reference only
REM5E-4815D/R6/A/SMD
Mechanical Assembly
- Manufacturer
- Recom Power
- MFR.Part #
- REM5E-4815D/R6/A/SMD
- JLCPCB Part #
- C6643478
- Package
- -
- Description
- -15V -40°C ~ 80°C 1.25" L x 0.80" W x 0.43" H (31.8mm x 20.3mm x 10.9mm) 15V 166mA,166mA 2 24-SMD module, 18 leads 36V 5 W 6 kV 75V 84% CB,cURus Isolation module Medical type OCP,OVP,SCP Surface Mount - Power Module/Power Supply ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$44.7193
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?