This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

REM5E-4812D/R8/A/X1

Extended
Manufacturer
Recom Power
MFR.Part #
REM5E-4812D/R8/A/X1
JLCPCB Part #
C5846971
Package
DIP,31.8x20.3mm
Description
-40℃~+80℃ 10.2mm 1000uF 120kHz 12V 150mVp-p 2 20.3mm 208mA 3.5mA 31.8mm 36V~75V 84% Plastic encapsulated type ±1.5% DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 15

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $121.1038
195+ $48.3221
495+ $46.7070
1005+ $45.9091

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons