
* Images are for reference only
REM5E-2405S/R6/A/SMD
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- REM5E-2405S/R6/A/SMD
- JLCPCB Part #
- C6380330
- Package
- SMD-18P,31.8x20.3mm
- Description
- -40℃~+80℃ 1 10.9mm 120kHz 150mVp-p 18V~36V 1A 20.3mm 31.8mm 4700uF 5V 7mA 81% ±1.5% SMD-18P,31.8x20.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$102.8765
195+
$41.0493
495+
$39.6775
1005+
$38.9996
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?