This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image

* Images are for reference only

REM1-123.3S

Mechanical Assembly
Manufacturer
Recom Power
MFR.Part #
REM1-123.3S
JLCPCB Part #
C6643322
Package
-
Description
-40°C ~ 85°C 0.77" L x 0.24" W x 0.40" H (19.6mm x 6.0mm x 10.2mm) 1 1 W 10.8V 13.2V 3.3V 303mA 5.2 kV 7-SIP Module, 4 Leads 78% Isolation module Medical type Through Hole - Power Module/Power Supply ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $14.4035

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons