This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

REC6-4805SRW/R10/A/X1

Extended
Manufacturer
Recom Power
MFR.Part #
REC6-4805SRW/R10/A/X1
JLCPCB Part #
C6265771
Package
DIP,32x20.3mm
Description
-40℃~+75℃ 1 1A 200mVp-p 350kHz 36V~75V 5V 6800uF 82% Plastic encapsulated type ±2% DIP,32x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 15

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $147.9785
195+ $59.0441
495+ $57.0711
1005+ $56.0966

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons