This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

REC6-1212DRW/R10/A

Extended
Manufacturer
Recom Power
MFR.Part #
REC6-1212DRW/R10/A
JLCPCB Part #
C5867969
Package
DIP,32x20.3mm
Description
12V 2 250mA 83% 9V~18V Short Circuit Protection、Under Voltage Protection、Automatic fault recovery DIP,32x20.3mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 15

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $129.2905
195+ $51.5886
495+ $49.8652
1005+ $49.0131

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons