
* Images are for reference only
REC6-0509SRW/R10/C/X1
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- REC6-0509SRW/R10/C/X1
- JLCPCB Part #
- C7278454
- Package
- DIP,32x20.3mm
- Description
- 1 10kV 4.5V~9V 555mA 6W 80% 9V DIP,32x20.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$148.0417
195+
$59.0693
495+
$57.0954
1005+
$56.1206
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?