This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

REC5-4815DRW/H2/A/CTRL

Extended
Manufacturer
Recom Power
MFR.Part #
REC5-4815DRW/H2/A/CTRL
JLCPCB Part #
C6265629
Package
DIP,32x20.3mm
Description
15V 170mA 2 2kV 36V~72V 5W 86% Short Circuit Protection、Automatic fault recovery DIP,32x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 15

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $68.9332
195+ $27.5049
495+ $26.5866
1005+ $26.1323

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons