
* Images are for reference only
REC5-0509DRW/H6/A/CTRL
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- REC5-0509DRW/H6/A/CTRL
- JLCPCB Part #
- C6966962
- Package
- DIP,32x20.3mm
- Description
- 2 278mA 4.5V~9V 5W 6kV 74% 9V DIP,32x20.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$84.8745
195+
$33.8654
495+
$32.7336
1005+
$32.1749
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?