
* Images are for reference only
REC5-0505SRW/H6/A/SMD
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- REC5-0505SRW/H6/A/SMD
- JLCPCB Part #
- C6172666
- Package
- SMD-18P,32x19.9mm
- Description
- 1 1A 4.5V~9V 5V 5W 6kV 72% Short Circuit Protection、Overvoltage protection、Automatic fault recovery SMD-18P,32x19.9mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$69.4696
195+
$27.7189
495+
$26.7925
1005+
$26.3349
Welcome back, may I help you?