This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image

* Images are for reference only

REC3-1212DRW/H2/C/M/SMD

Mechanical Assembly
Manufacturer
Recom Power
MFR.Part #
REC3-1212DRW/H2/C/M/SMD
JLCPCB Part #
C6642423
Package
-
Description
-12V -40°C ~ 85°C 1.26" L x 0.78" W x 0.44" H (32.0mm x 19.9mm x 11.2mm) 125mA,125mA 12V 18V 2 2 kV 24-SMD module, 18 leads 3 W 85% 9V ITE (Commercial) Isolation module SCP Surface Mount - Power Module/Power Supply ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 15

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $23.9297

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons