
* Images are for reference only
REC3-0505SRW/H2/A/M/X2
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- REC3-0505SRW/H2/A/M/X2
- JLCPCB Part #
- C5721697
- Package
- DIP,32x20.3mm
- Description
- 1 2kV 3W 4.5V~9V 5V 600mA 79% Short Circuit Protection、Automatic fault recovery DIP,32x20.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$68.6923
195+
$27.4102
495+
$26.4935
1005+
$26.0408
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?